Print Page
Image is for illustrative purposes only. Please refer to product description.
930 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
Price for:Each
Minimum: 1
Multiple: 1
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3610-BCB
Newark Part No.34M2409
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric169.9mm
External Width - Metric131mm
External Depth - Metric35mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial6.7"
External Width - Imperial5.16"
External Depth - Imperial1.38"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3610-BCB is a grabber style N plastic box. Style N is an ergonomically designed blend of 'T' and rectangular shaped enclosures with ribbed and rounded sides which provide a comfortable and secure grasp. Available with integral battery compartment designed to accept 2 or 4 AA, 1 9V, or 1 9V and 2 AA batteries. It features internal PCB mounting bosses and a recessed top surface suitable for keypad or label. Enclosure is made out of ABS plastic in a black finish with UL94-HB flammability rating. The hand-held plastic box is available with optional belt clip and battery contact kit.
- External dimension is 6.69" x 4.42" x 1.38", internal dimension is 5.73" x 3.3" x 0.8" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
169.9mm
External Depth - Metric
35mm
Body Color
Black
External Height - Imperial
6.7"
External Depth - Imperial
1.38"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
131mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.16"
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate