Print Page
Image is for illustrative purposes only. Please refer to product description.
263 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.840 |
| 25+ | $1.750 |
| 50+ | $1.680 |
| 100+ | $1.590 |
| 250+ | $1.440 |
| 500+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3630
Newark Part No.34M2184
Technical Datasheet
Battery Sizes AcceptedAAA
No. of Batteries2
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HH-3630 is a Battery Holder made of polypropylene with wire lead terminals. This battery has 2 battery or cells of AAA size. This battery holder is suitable for through-hole mount.
- ±0.015 Tolerance
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
2
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability