Print Page
Image is for illustrative purposes only. Please refer to product description.
554 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $4.940 |
5+ | $4.520 |
10+ | $4.100 |
25+ | $3.960 |
50+ | $3.820 |
100+ | $3.680 |
250+ | $3.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3642
Newark Part No.09R4667
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric88.1mm
External Width - Metric63mm
External Depth - Metric27mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.47"
External Width - Imperial2.48"
External Depth - Imperial1.08"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
HH-3642 is a grabber style P plastic box.
- External dimension is 3.48" x 2.48" x 1.08", internal dimension is 2.72" x 1.77" x 0.93" (L x W x D)
- Durable self-extinguishing ABS plastic material with UL94-V0 flammability rating
- Mar resistant textured surface
- Internal PCB mounting bosses
- Base is securely attached to the cover with four color-matched screws
- Standard color: Black
- Hand-held plastic box is available with optional tilt stand, AA battery contact kit, and belt clip
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
88.1mm
External Depth - Metric
27mm
Body Color
Black
External Height - Imperial
3.47"
External Depth - Imperial
1.08"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
63mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.48"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate