Print Page
Image is for illustrative purposes only. Please refer to product description.
1,337 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.456 |
10+ | $0.434 |
25+ | $0.421 |
50+ | $0.410 |
100+ | $0.400 |
250+ | $0.390 |
500+ | $0.379 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHP-3645
Newark Part No.09R4669
Panel TypeIR Panel
Panel MaterialPlastic
Body ColorRed
For Use WithHP-3650-B, HP-3651-B, HP-3654-B, HP-3661-B, HP-3663-B, HP-3664-B
External Height - Metric22.86mm
External Width - Metric61mm
External Height - Imperial0.9"
External Width - Imperial2.4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
IR Panel
Body Color
Red
External Height - Metric
22.86mm
External Height - Imperial
0.9"
Product Range
-
Panel Material
Plastic
For Use With
HP-3650-B, HP-3651-B, HP-3654-B, HP-3661-B, HP-3663-B, HP-3664-B
External Width - Metric
61mm
External Width - Imperial
2.4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability