Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHP-3652-B
Newark Part No.09R4676
Your Part Number
Technical Datasheet
709 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 10+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHP-3652-B
Newark Part No.09R4676
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric111.3mm
External Width - Metric75mm
External Depth - Metric25mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4.4"
External Width - Imperial2.95"
External Depth - Imperial0.99"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HP-3652-B is a style 2 hand-held plastic box.
- External dimension is 4.38" x 2.95" x 0.99", internal dimension is 4.04" x 2.75" x 0.76" (L x W x D)
- Compact, ergonomic design
- Made from durable ABS plastic with UL94-HB flammability rating in black color
- Removable panels for each end allows for easy modification
- Internal PCB mounting bosses
- Complete with top cover, bottom cover, end panels, and assembly hardware
- Recessed top suitable for label and keypad
- Hand-held plastic box has an optional tilt stand, AA battery contact kit, battery holder, belt clip
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
111.3mm
External Depth - Metric
25mm
Body Color
Black
External Height - Imperial
4.4"
External Depth - Imperial
0.99"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate