Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $53.530 |
| 5+ | $49.080 |
| 10+ | $46.370 |
| 25+ | $44.820 |
| 50+ | $43.850 |
| 100+ | $43.180 |
| 250+ | $42.710 |
Price for:Each
Minimum: 1
Multiple: 1
$53.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoIPS-3909
Newark Part No.12T7371
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric274.1mm
External Width - Metric173mm
External Depth - Metric66mm
IP RatingIP67
Body ColorNatural
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial10.8"
External Width - Imperial6.81"
External Depth - Imperial2.6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IPS-3909 is a die-cast aluminum enclosure.
- External dimension is 10.79" x 6.81" x 2.6", internal dimension is 9.92" x 5.94" x 2.36" (L x W x D)
- Rugged #ADC-12 die cast aluminum alloy
- Thick wall (0.098", 2.5mm) construction provides strength and rigidity for heavy duty applications
- 1-piece molded outer silicone gasket provides reliable, long-lasting sealing to meet NEMA 4X & IP67
- Captive cover assembly screws (M4) are located outside the sealing area
- Recessed area on cover surface for decals
- Easily machined and modified to your particular requirements
- Natural finish
- Optional die cast external mounting brackets available - ANX-1390 (Natural), ANX-1390-B (Black)
Technical Specifications
Enclosure Type
Small
External Height - Metric
274.1mm
External Depth - Metric
66mm
Body Color
Natural
External Height - Imperial
10.8"
External Depth - Imperial
2.6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
173mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
6.81"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability