Print Page
Image is for illustrative purposes only. Please refer to product description.

594 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.570 |
| 5+ | $6.630 |
| 10+ | $5.680 |
| 25+ | $5.570 |
| 50+ | $5.450 |
| 100+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoIPV-1115
Newark Part No.47X5984
Technical Datasheet
Accessory TypeExternal Vent
For Use WithNEMA Box Enclosures
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IPV-1115 is a large air and moisture vent made of 10% fiberglass reinforced polycarbonate with light gray finish. It is suitable for use with NEMA box enclosures. This vent can be mounted with or without a cooling fan. It comes with housing, gasket and locking nut. The IPV-1115 vent is used to equalize internal and external temperature and pressure and to prevent internal condensation.
- 2.91 x 2.76 x 2 inches size
Technical Specifications
Accessory Type
External Vent
Product Range
-
For Use With
NEMA Box Enclosures
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
