Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $16.640 |
Price for:Each
Minimum: 1
Multiple: 1
$16.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoJB-3944-KO
Newark Part No.40T7831
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric101.6mm
External Depth - Metric88.9mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial6"
External Width - Imperial4"
External Depth - Imperial3.5"
Product Range-
Product Overview
JB-3944-KO is a junction box with knockouts.
- External dimension is 6" x 4" x 3.5", internal dimension is 5.88" x 3.88" x 3.38" (L x W x D)
- Heavy duty 16 GA welded steel construction
- Screwed on flat cover with key holes for easy assembly
- 2-3 easily removable concentric knockouts on all four sides for industry standard conduit sizes
- Four wall mounting holes in back
- Embossed grounding hole in bottom allows easy access and flush wall mounting
- Durable ANSI 65 grey powder coating
- Complies with NEMA and UL type 1 rating
- UL listed file E348279
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
88.9mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
3.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
101.6mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
4"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate