Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28.390 |
| 5+ | $26.020 |
| 10+ | $23.640 |
| 25+ | $22.850 |
| 50+ | $22.050 |
Price for:Each
Minimum: 1
Multiple: 1
$28.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoLH-9358
Newark Part No.05M4186
Technical Datasheet
Fixing Centers-
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial3/4-24
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LH-9358 is a non-locking Latch Handle for Electronics Enclosures, made of steel with zinc-plated finish. It is interchangeable with existing key lock.
Applications
Industrial
Technical Specifications
Fixing Centers
-
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
3/4-24
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability