Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoMB-14273
Newark Part No.06M4732
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.030 |
| 5+ | $33.090 |
| 10+ | $30.140 |
| 25+ | $27.140 |
| 50+ | $25.450 |
Price for:Each
Minimum: 1
Multiple: 1
$36.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoMB-14273
Newark Part No.06M4732
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric108mm
External Width - Metric266.7mm
For Use WithRack Mount Chassis
External Height - Imperial4.3"
External Width - Imperial10.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MB-14273 is a Rear Mounting Bracket for use with rack mount chassis in aluminum enclosure.
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
266.7mm
External Height - Imperial
4.3"
Product Range
-
External Height - Metric
108mm
For Use With
Rack Mount Chassis
External Width - Imperial
10.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability