Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $33.570 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$33.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoMB1268
Newark Part No.46P3702
Enclosure MaterialSteel
External Height - Metric228.6mm
External Width - Metric19mm
For Use WithCabinets and Chassis
External Height - Imperial9"
External Width - Imperial0.75"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
19mm
External Height - Imperial
9"
Product Range
-
External Height - Metric
228.6mm
For Use With
Cabinets and Chassis
External Width - Imperial
0.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate