Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoMPX-501-A
Newark Part No.73Y0844
Panel TypeInternal Panel
Rack U Height-
Panel MaterialAluminum
Body ColorNatural
For Use WithBud Industries ATX-10501 Die Cast Aluminium Explosion Proof Enclosure
External Height - Metric65mm
External Width - Metric70mm
External Height - Imperial2.56"
External Width - Imperial2.76"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Internal Panel
Panel Material
Aluminum
For Use With
Bud Industries ATX-10501 Die Cast Aluminium Explosion Proof Enclosure
External Width - Metric
70mm
External Width - Imperial
2.76"
SVHC
No SVHC (07-Nov-2024)
Rack U Height
-
Body Color
Natural
External Height - Metric
65mm
External Height - Imperial
2.56"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate