Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $53.470 |
Price for:Each
Minimum: 1
Multiple: 1
$53.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoN3R-5802
Newark Part No.92T3389
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric152mm
External Depth - Metric102mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 1, 3, 3R
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
N3R-5802 is a metal box. It is made of heavy-duty 16-gauge galvanized steel spot-welded construction.
- External dimension is 6" x 6" x 4", internal dimension is 4.81" x 4.25" x 3.5" (L x W x D)
- Drip-shielded top and seam-free sides, back and front
- Hinged cover with weather-resistant neoprene gasket, zinc-plated & powder-coated pad-lock draw latch
- Provides protection against rain, sleet, snow and dripping water
- Easily removable three concentric knockouts on bottom for industry standard conduit sizes
- Two external wall mounting brackets in back
- Easy to clean and durable ASA-70 gray powder coating
- Complies with NEMA and UL-50 Type 3R rating
- Internal zinc plated steel panel included
- UL 50 and 50E listed - File E238062
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
4"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
-
NEMA Rating
NEMA 1, 3, 3R
External Width - Imperial
6"
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate