Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.040 |
Price for:Each
Minimum: 1
Multiple: 1
$157.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBA-10168
Newark Part No.83F6451
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric400.1mm
External Width - Metric300mm
External Depth - Metric180mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial15.8"
External Width - Imperial11.8"
External Depth - Imperial7.09"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBA-10168 is a NEMA enclosure with stainless steel hinges and latches.
- External dimension is 15.74" x 11.79" x 7.08", internal dimension is 14.93" x 10.94" x 6.8" (LxWxD)
- Gasketed plastic enclosures are useful in wet-washdown, dirty, and corrosive and environments
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
400.1mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
15.8"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
11.8"
Product Range
-
Technical Docs (3)
Alternatives for NBA-10168
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate