Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $98.640 |
Price for:Each
Minimum: 1
Multiple: 1
$98.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-10267
Newark Part No.83F6463
Technical Datasheet
Enclosure Type-
Enclosure MaterialABS
External Height - Metric398.3mm
External Width - Metric298mm
External Depth - Metric160mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4x
External Height - Imperial15.7"
External Width - Imperial11.7"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBB-10267 is a ABS poly blend NEMA box.
- External dimension is 15.68" x 11.73" x 6.3", internal dimension is 14.88" x 10.89" x 6.03" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 3, 3R, 4, 4X, 12, and 13 specifications
- UL listed to UL508-4X requirements
- Molded out of light gray material with UL94-5VB flammability rating
- Non-metallic latches and hinges
- Cover includes gray polyurethane gasket
- Unit comes with wall mounting brackets and screws
- Clear doors for all models are made of polycarbonate with a UL94-V0 flammability rating
Technical Specifications
Enclosure Type
-
External Height - Metric
398.3mm
External Depth - Metric
160mm
Body Color
Gray
External Height - Imperial
15.7"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
298mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4x
External Width - Imperial
11.7"
Product Range
-
Alternatives for NBB-10267
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate