Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-22240
Newark Part No.97H2156
Your Part Number
Technical Datasheet
155 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.29 |
| 5+ | $20.43 |
| 10+ | $18.55 |
| 25+ | $18.05 |
Price for:Each
Minimum: 1
Multiple: 1
$22.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-22240
Newark Part No.97H2156
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric149.9mm
External Width - Metric150mm
External Depth - Metric91mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial5.9"
External Width - Imperial5.9"
External Depth - Imperial3.57"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBB-22240 is a NEMA box ABS plastic.
- External dimension is 5.91" x 5.91" x 3.57", internal dimension is 5.04" x 5.04" x 3.27" (L x W x D)
- For indoor use
- Designed to IP66 of IEC 529 and NEMA 1, 4 and 4x specifications
- ABS plastic enclosures are molded out of light gray material with UL94-HB flammability rating
- Opaque doors
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
149.9mm
External Depth - Metric
91mm
Body Color
Gray
External Height - Imperial
5.9"
External Depth - Imperial
3.57"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
5.9"
Product Range
-
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability