Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-22241
Newark Part No.97H2157
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.240 |
| 5+ | $36.880 |
| 10+ | $33.530 |
| 25+ | $32.720 |
Price for:Each
Minimum: 1
Multiple: 1
$40.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-22241
Newark Part No.97H2157
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric272.5mm
External Width - Metric172mm
External Depth - Metric110mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial10.7"
External Width - Imperial6.79"
External Depth - Imperial4.33"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBB-22241 is a NEMA box ABS plastic.
- External dimension is 10.73" x 6.79" x 4.33", internal dimension is 9.84" x 5.9" x 4.07" (L x W x D)
- For indoor use
- Designed to IP66 of IEC 529 and NEMA 1, 4 and 4x specifications
- ABS plastic enclosures are molded out of light gray material with UL94-HB flammability rating
- Opaque door
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
272.5mm
External Depth - Metric
110mm
Body Color
Gray
External Height - Imperial
10.7"
External Depth - Imperial
4.33"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
172mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
6.79"
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate