Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBD-10462
Newark Part No.83F6472
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.980 |
Price for:Each
Minimum: 1
Multiple: 1
$65.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBD-10462
Newark Part No.83F6472
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric279.9mm
External Width - Metric190mm
External Depth - Metric128mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial11"
External Width - Imperial7.5"
External Depth - Imperial5.03"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBD-10462 is a NEMA enclosure with screw-down cover.
- External dimension is 11.02" x 7.48" x 5.03", internal dimension is 10.47" x 6.66" x 4.81" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 4 and 4x specifications
- UL listed to UL508-4x requirements
- ABS/PC blended plastic enclosure molded out of light gray material with clear cover, UL94-5VA rating
- Clear doors are molded out of polycarbonate material with UL94-V0 flammability rating
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
279.9mm
External Depth - Metric
128mm
Body Color
Gray
External Height - Imperial
11"
External Depth - Imperial
5.03"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
190mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
7.5"
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate