Print Page
Image is for illustrative purposes only. Please refer to product description.
2,071 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $103.180 |
Price for:Each
Minimum: 1
Multiple: 1
$103.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBD-10465
Newark Part No.83F6473
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric381mm
External Width - Metric191mm
External Depth - Metric178mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial15"
External Width - Imperial7.5"
External Depth - Imperial7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBD-10465 is a NEMA enclosure with screw-down cover.
- External dimension is 15" x 7.53" x 7", internal dimension is 14.41" x 6.7" x 6.75" (L x W x D)
- Designed to IP66 of IEC 529 and NEMA 1, 4 and 4x specifications
- UL listed to UL508-4x requirements
- ABS/PC blended plastic enclosure molded out of light gray material with clear cover, UL94-5VA rating
- Clear doors are molded out of polycarbonate material with UL94-V0 flammability rating
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
381mm
External Depth - Metric
178mm
Body Color
Gray
External Height - Imperial
15"
External Depth - Imperial
7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
191mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
7.5"
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate