Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $129.420 |
5+ | $124.470 |
10+ | $119.530 |
25+ | $114.580 |
Price for:Each
Minimum: 1
Multiple: 1
$129.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBE-10567
Newark Part No.83F6482
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric398.3mm
External Width - Metric298mm
External Depth - Metric160mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial15.7"
External Width - Imperial11.7"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
NBE-10567 is a NEMA box with aluminum swing-out panel.
- External dimension is 15.68" x 11.73" x 6.3", internal dimension is 14.88" x 10.89" x 6.03" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 4 and 4x specifications
- UL listed to UL508-4x requirements
- ABS/PC blended plastic enclosure molded out of light gray material with clear cover, UL94-5VA rating
- Clear doors are molded out of polycarbonate material with UL94-V0 flammability rating
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
398.3mm
External Depth - Metric
160mm
Body Color
Gray
External Height - Imperial
15.7"
External Depth - Imperial
6.3"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
298mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
11.7"
Product Range
-
Technical Docs (3)
Alternatives for NBE-10567
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate