Print Page
Image is for illustrative purposes only. Please refer to product description.

168 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.520 |
| 5+ | $18.900 |
| 10+ | $18.380 |
| 25+ | $17.980 |
Price for:Each
Minimum: 1
Multiple: 1
$19.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32012
Newark Part No.73R7989
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric99.8mm
External Width - Metric150mm
External Depth - Metric200mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4x
External Height - Imperial3.93"
External Width - Imperial5.9"
External Depth - Imperial7.87"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBF-32012 is an ABS plastic NEMA enclosure.
- External dimension is 8.33" x 6.36" x 3.94", internal dimension is 7.5" x 5.55" x 3.35" (L x W x D)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has two plastic latches
- ABS plastic enclosures are molded out of light gray material with UL94-HB flammability rating
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
99.8mm
External Depth - Metric
200mm
Body Color
Gray
External Height - Imperial
3.93"
External Depth - Imperial
7.87"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4x
External Width - Imperial
5.9"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
