Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.080 |
| 5+ | $46.900 |
| 10+ | $46.000 |
| 25+ | $45.020 |
Price for:Each
Minimum: 1
Multiple: 1
$48.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32026
Newark Part No.73R7996
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric159.8mm
External Width - Metric300mm
External Depth - Metric400mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial6.3"
External Width - Imperial11.8"
External Depth - Imperial15.74"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBF-32026 is an ABS plastic NEMA enclosure.
- External dimension is 15.75" x 11.81" x 6.3", internal dimension is 14.73" x 10.79" x 5.69" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has two plastic latches
- ABS plastic enclosures are molded out of light gray material with UL94-HB flammability rating
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
159.8mm
External Depth - Metric
400mm
Body Color
Gray
External Height - Imperial
6.3"
External Depth - Imperial
15.74"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
11.8"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate