Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $128.790 |
5+ | $123.850 |
10+ | $118.930 |
25+ | $113.990 |
Price for:Each
Minimum: 1
Multiple: 1
$128.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32132
Newark Part No.73R8022
Enclosure TypeWall Mount
Enclosure MaterialABS, Polycarbonate
External Height - Metric159.8mm
External Width - Metric400mm
External Depth - Metric500mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial6.3"
External Width - Imperial15.7"
External Depth - Imperial19.68"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
NBF-32132 is a ABS poly blend NEMA enclosure.
- External dimension is 19.69" x 15.75" x 6.3", internal dimension is 18.68" x 14.74" x 5.65" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has three plastic latches
- Light gray ABS/PC blended plastic enclosures with UL94-5VA flammability rating
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
159.8mm
External Depth - Metric
500mm
Body Color
Gray
External Height - Imperial
6.3"
External Depth - Imperial
19.68"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
15.7"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate