Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $249.170 |
5+ | $239.640 |
10+ | $230.100 |
25+ | $220.570 |
Price for:Each
Minimum: 1
Multiple: 1
$249.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32238
Newark Part No.73R8048
Enclosure TypeWall Mount
Enclosure MaterialABS, Polycarbonate
External Height - Metric199.9mm
External Width - Metric430mm
External Depth - Metric530mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial7.9"
External Width - Imperial16.9"
External Depth - Imperial20.86"
Product Range-
Product Overview
NBF-32238 is a NEMA enclosure ABS poly blend with clear polycarbonate door.
- External dimension is 20.95" x 17.05" x 7.87", internal dimension is 19.58" x 15.62" x 7.17" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has three plastic latches
- Light gray ABS/PC blended plastic enclosures with UL94-5VA flammability rating
- Clear doors are molded out of polycarbonate material with UL94-V0 flammability rating
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
199.9mm
External Depth - Metric
530mm
Body Color
Gray
External Height - Imperial
7.9"
External Depth - Imperial
20.86"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
430mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
16.9"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate