Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $304.240 |
Price for:Each
Minimum: 1
Multiple: 1
$304.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32240
Newark Part No.73R8049
Enclosure TypeWall Mount
Enclosure MaterialABS, Polycarbonate
External Height - Metric179.8mm
External Width - Metric500mm
External Depth - Metric600mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4x
External Height - Imperial7.1"
External Width - Imperial19.7"
External Depth - Imperial23.62"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBF-32240 is a NEMA enclosure ABS poly blend with clear polycarbonate door.
- External dimension is 24.96" x 21.02" x 7.09", internal dimension is 23.33" x 19.39" x 6.32" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has two plastic latches and one stainless steel padlockable latch
- Light gray ABS/PC blended plastic enclosures with UL94-5VA flammability rating
- Clear doors are molded out of polycarbonate material with UL94-V0 flammability rating
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
179.8mm
External Depth - Metric
600mm
Body Color
Gray
External Height - Imperial
7.1"
External Depth - Imperial
23.62"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
500mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4x
External Width - Imperial
19.7"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate