Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.940 |
| 5+ | $58.450 |
| 10+ | $57.330 |
| 25+ | $56.120 |
Price for:Each
Minimum: 1
Multiple: 1
$59.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32316
Newark Part No.73R8060
Enclosure TypeWall Mount
Enclosure MaterialPBT, Polycarbonate
External Height - Metric300mm
External Width - Metric200mm
External Depth - Metric130mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4x
External Height - Imperial11.8"
External Width - Imperial7.9"
External Depth - Imperial5.11"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBF-32316 is a poly PTB blend NEMA enclosure.
- External dimension is 11.99" x 7.99" x 5.22", internal dimension is 11.01" x 7.02" x 4.62" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has two plastic latches
- Light gray PC/PBT blend plastic enclosure with UL94-5VA flammability rating and UV stabilized
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
300mm
External Depth - Metric
130mm
Body Color
Gray
External Height - Imperial
11.8"
External Depth - Imperial
5.11"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
PBT, Polycarbonate
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4x
External Width - Imperial
7.9"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate