Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $359.580 |
Price for:Each
Minimum: 1
Multiple: 1
$359.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32340
Newark Part No.73R8072
Enclosure TypeWall Mount
Enclosure MaterialPBT, Polycarbonate
External Height - Metric600mm
External Width - Metric500mm
External Depth - Metric180mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4x
External Height - Imperial23.6"
External Width - Imperial19.7"
External Depth - Imperial7.08"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBF-32340 is a poly PTB blend NEMA enclosure.
- External dimension is 24.96" x 21.02" x 7.09", internal dimension is 23.33" x 19.39" x 6.32" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has two plastic latches and one stainless steel padlockable latch
- Light gray PC/PBT blend plastic enclosure with UL94-5VA flammability rating and UV stabilized
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
600mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
23.6"
External Depth - Imperial
7.08"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
PBT, Polycarbonate
External Width - Metric
500mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4x
External Width - Imperial
19.7"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate