Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBG-20010-C
Newark Part No.39AH8604
Product RangeNBG Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $651.480 |
Price for:Each
Minimum: 1
Multiple: 1
$651.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBG-20010-C
Newark Part No.39AH8604
Product RangeNBG Series
Enclosure TypeElectrical / Industrial
Enclosure MaterialPolycarbonate, Polybutylene Terephthalate
External Height - Metric185.4mm
External Width - Metric831mm
External Depth - Metric631mm
IP RatingIP66
Body ColorGrey, Transparent
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial7.3"
External Width - Imperial32.7"
External Depth - Imperial24.8"
Product RangeNBG Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBG-20010-C is a large plastic NEMA enclosure with clear cover. These gasketed extra-large plastic enclosures are UL listed for Type 4 and 4x. They meet NEMA 1, 2, 4, 4x and IEC529-IP66 requirements, which allows you to use them with confidence in wet, dirty and corrosive environments.
- External dimension is 32.72" x 24.86" x 7.49", internal dimension is 31.42" x 23.58" x 7.05" (LxWxD)
- UL listed 508A NEMA 4, 4X
- Made of polycarbonate(f1) material, offering high strength and weather resistance
- Removable door latches using stainless steel latches that provide maximum security and sealing
- Seals using RMPF poured gasket
- UL94-V0 (1.5mm) and 5VA (3mm) flammability rating
- Service temperature -20°C to 70°C
- UV resistant material
- Suitable for both indoor and outdoor applications
- Optional 0.06inch aluminum mounting plate
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
185.4mm
External Depth - Metric
631mm
Body Color
Grey, Transparent
External Height - Imperial
7.3"
External Depth - Imperial
24.8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Polybutylene Terephthalate
External Width - Metric
831mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
32.7"
Product Range
NBG Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate