Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBG-20015
Newark Part No.39AH8607
Product RangeNBG Series
Your Part Number
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,684.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,684.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBG-20015
Newark Part No.39AH8607
Product RangeNBG Series
Enclosure TypeElectrical / Industrial
Enclosure MaterialPolycarbonate, Polybutylene Terephthalate
External Height - Metric304.8mm
External Width - Metric1mm
External Depth - Metric700mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial12"
External Width - Imperial39.4"
External Depth - Imperial27.6"
Product RangeNBG Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBG-20015 is a large plastic NEMA enclosure. These gasketed extra-large plastic enclosures are UL listed for Type 4 and 4x. They meet NEMA 1, 2, 4, 4x and IEC529-IP66 requirements, which allows you to use them with confidence in wet, dirty and corrosive environments.
- External dimension is 39.45" x 27.56" x 12.36", int dimension is 37.99" x 26.18" x 11.42" (LxWxD)
- UL listed 508A NEMA 4, 4X
- Made of polycarbonate(f1) material, offering high strength and weather resistance
- Removable door latches using advanced plastic latches that provide maximum security and sealing
- Seals using RMPF poured gasket
- UL94-V0 (1.5mm) and 5VA (3mm) flammability rating
- Service temperature -20°C to 70°C
- UV resistant material
- Suitable for both indoor and outdoor applications
- Optional 0.06inch aluminum mounting plate
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
700mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
27.6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Polybutylene Terephthalate
External Width - Metric
1mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
39.4"
Product Range
NBG Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate