Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.040 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$9.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10924
Newark Part No.83F5548
Technical Datasheet
Enclosure MaterialStainless Steel
External Height - Metric55.9mm
External Width - Metric25mm
For Use WithUL/NEMA/IEC Plastic Boxes
External Height - Imperial2.2"
External Width - Imperial1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Stainless Steel
External Width - Metric
25mm
External Height - Imperial
2.2"
Product Range
-
External Height - Metric
55.9mm
For Use With
UL/NEMA/IEC Plastic Boxes
External Width - Imperial
1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability