Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10977
Newark Part No.56J7473
Product RangeNBF Series
Technical Datasheet
60 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10977
Newark Part No.56J7473
Product RangeNBF Series
Technical Datasheet
Panel TypeInternal Panel
Panel MaterialSteel
Body Color-
For Use WithBud Industries NBF Series ABS Plastic Boxes
External Height - Metric165.61mm
External Width - Metric68.07mm
External Height - Imperial6.52"
External Width - Imperial2.68"
Product RangeNBF Series
Technical Specifications
Panel Type
Internal Panel
Body Color
-
External Height - Metric
165.61mm
External Height - Imperial
6.52"
Product Range
NBF Series
Panel Material
Steel
For Use With
Bud Industries NBF Series ABS Plastic Boxes
External Width - Metric
68.07mm
External Width - Imperial
2.68"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate