Print Page
Image is for illustrative purposes only. Please refer to product description.
241 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $10.980 |
5+ | $10.050 |
10+ | $9.120 |
25+ | $8.820 |
50+ | $8.520 |
100+ | $8.220 |
250+ | $8.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10979
Newark Part No.56J7475
Technical Datasheet
Panel TypeInternal Panel
Panel MaterialSteel
Body Color-
For Use WithBud Industries NBB-10241/NBB-10261/NBB-22241 ABS Plastic Boxes
External Height - Metric234.95mm
External Width - Metric136.39mm
External Height - Imperial9.25"
External Width - Imperial5.37"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Internal Panel
Body Color
-
External Height - Metric
234.95mm
External Height - Imperial
9.25"
Product Range
-
Panel Material
Steel
For Use With
Bud Industries NBB-10241/NBB-10261/NBB-22241 ABS Plastic Boxes
External Width - Metric
136.39mm
External Width - Imperial
5.37"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate