Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $16.590 |
Price for:Each
Minimum: 1
Multiple: 1
$16.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10994-PL
Newark Part No.10R2355
Technical Datasheet
Panel TypeInner Panel
Panel MaterialPlastic
Body ColorGray
For Use WithNBD-10445, NBD-10465
External Height - Metric160mm
External Width - Metric353mm
External Height - Imperial6.3"
External Width - Imperial13.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NBX-10994-PL is an Internal Panel made of ABS plastic. It is a plastic accessory panel used with the NB series NEMA boxes that allows easy mounting of electronic devices in the box. It has unique hole grid allows electrical and/or electronic devices to be mounted to panel as a subassembly without punching or drilling holes.
- UL94-HB Flammability rating
- Easier prototyping
- Allows pre-testing of components
- Panel fits to NBD-10445 and NBD-10465 enclosures
Applications
Industrial
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
160mm
External Height - Imperial
6.3"
Product Range
-
Panel Material
Plastic
For Use With
NBD-10445, NBD-10465
External Width - Metric
353mm
External Width - Imperial
13.9"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate