Print Page
Image is for illustrative purposes only. Please refer to product description.
247 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $105.000 |
5+ | $102.050 |
10+ | $99.390 |
25+ | $97.100 |
Price for:Each
Minimum: 1
Multiple: 1
$105.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNF-6611
Newark Part No.34M2297
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialFiberglass
External Height - Metric244.9mm
External Width - Metric197mm
External Depth - Metric122mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial9.6"
External Width - Imperial7.8"
External Depth - Imperial4.8"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
NF-6611 is a fiberglass enclosure with hinged screw-down cover.
- External dimension is 9.64" x 7.76" x 4.48", internal dimension is 7.9" x 6" x 4.2" (L x W x D)
- Durable and easy to machine fiberglass reinforced plastic
- Features stainless steel screw type lid closure
- Provides outstanding protection against corrosion
- Chemical resistant and impervious to dents
- Designed to meet NEMA 1, 2, 4, 4X, 12, 13, and IP65 specifications
- Stainless steel hinge, screws, and wall mounting brackets
- Includes powder coated 14 ga. steel removable inner panel
- UL listed and tested to UL508-4X requirements - UL File E194432
- Finish: light gray
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
244.9mm
External Depth - Metric
122mm
Body Color
Gray
External Height - Imperial
9.6"
External Depth - Imperial
4.8"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Fiberglass
External Width - Metric
197mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
7.8"
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate