Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.670 |
Price for:Each
Minimum: 1
Multiple: 1
$110.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNHC-14154
Newark Part No.06M4738
Technical Datasheet
Rack U Height2U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric88.9mm
External Width - Metric432mm
External Depth - Metric203mm
External Height - Imperial3.5"
External Width - Imperial17"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NHC-14154 is a valuline series aluminum chassis enclosure.
- External dimension is 3.5" x 17" x 8", internal dimension is 2.75" x 16.69" x 7.75" (L x W x D)
- Sides: 0.09inch aluminum, white textured
- Front panel: 0.13" natural aluminum
- Base, rear and top: 0.05" aluminum, smooth white
- Two detachable 11 gauge steel rack mounting brackets and rubber feet included
- Adhesive plastic film protects panels and offers a layout surface for drilling or punching positions
- Accessory bails available
- Shipped unassembled
Technical Specifications
Rack U Height
2U
Cabinet Style
Rack Mount
External Width - Metric
432mm
External Height - Imperial
3.5"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Height - Metric
88.9mm
External Depth - Metric
203mm
External Width - Imperial
17"
Product Range
-
Alternatives for NHC-14154
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate