Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $89.640 |
Price for:Each
Minimum: 1
Multiple: 1
$89.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPA-1109-BT
Newark Part No.25B6427
Technical Datasheet
Panel TypeRelay Rack Panel
Rack U Height9U
Panel MaterialAluminum
Body ColorBlack
For Use WithAll Cabinets, Cabinet Racks, Relay Racks and Small Enclosures
External Height - Metric400.1mm
External Width - Metric483mm
External Height - Imperial15.8"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PA-1109-BT is a surface-shield Relay Rack Panel made of 0.12-inch thick standard aluminium alloy with black texture finish. It is suitable for use with all cabinets, cabinet racks and small enclosures.
- Panel fits to telephone and relay racks
Applications
Industrial
Technical Specifications
Panel Type
Relay Rack Panel
Panel Material
Aluminum
For Use With
All Cabinets, Cabinet Racks, Relay Racks and Small Enclosures
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
9U
Body Color
Black
External Height - Metric
400.1mm
External Height - Imperial
15.8"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
