Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1553-BF
Newark Part No.83F3633
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.310 |
| 5+ | $23.200 |
| 10+ | $21.100 |
| 25+ | $20.400 |
| 50+ | $19.690 |
| 100+ | $18.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$25.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1553-BF
Newark Part No.83F3633
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric76.2mm
External Width - Metric50.8mm
External Depth - Metric12.7mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3"
External Width - Imperial2"
External Depth - Imperial0.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PB-1553-BF is a potting box style C plastic box with mounting flanges.
- External dimension is 3" x 2" x 0.5", internal dimension is 2.84" x 1.84" x 0.43" (L x W x D)
- These low cost enclosures are made of tough, lightweight, ABS thermoplastic
- Flammability rating: UL94V-0 at .07"
- Suggested service temperature of -20°C to +70°C
- Mounting flanges at the base
- Optional close-fitting covers are available in all sizes
- Textured black finish
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
76.2mm
External Depth - Metric
12.7mm
Body Color
Black
External Height - Imperial
3"
External Depth - Imperial
0.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
50.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2"
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability