Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1576-TF
Newark Part No.95F999
Your Part Number
Technical Datasheet
87 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.820 |
| 5+ | $18.150 |
| 10+ | $17.720 |
| 25+ | $17.300 |
| 50+ | $16.850 |
| 100+ | $16.370 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$18.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1576-TF
Newark Part No.95F999
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric76.2mm
External Width - Metric76mm
External Depth - Metric38mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3"
External Width - Imperial3"
External Depth - Imperial1.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PB-1576-TF is a potting box style B plastic box with mounting flanges.
- External dimension is 3" x 3" x 1.5", internal dimension is 2.86" x 2.86" x 1.36" (L x W x D)
- This low cost enclosure is made of tough, lightweight ABS thermoplastic
- Flammability rating: UL94V-0 at .07"
- Suggested service temperature of -20°C to +70°C
- Mounting flanges are at the opening
- Optional close-fitting covers are available in all sizes
- Black finish
- Textured finish body
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
76.2mm
External Depth - Metric
38mm
Body Color
Black
External Height - Imperial
3"
External Depth - Imperial
1.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
76mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3"
Product Range
-
Technical Docs (3)
Alternatives for PB-1576-TF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate