Print Page
Image is for illustrative purposes only. Please refer to product description.
508 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.290 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$12.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1579-TF
Newark Part No.83F6439
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric38.1mm
External Width - Metric32mm
External Depth - Metric20mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial1.25"
External Depth - Imperial0.8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PB-1579-TF is a potting box style B plastic box with mounting flanges.
- External dimension is 1.5" x 1.25" x 0.8", internal dimension is 1.36" x 1.11" x 0.66" (L x W x D)
- This low cost enclosure is made of tough, lightweight ABS thermoplastic
- Flammability rating: UL94V-0 at .07"
- Suggested service temperature of -20°C to +70°C
- Mounting flanges are at the opening
- Optional close-fitting covers are available in all sizes
- Black finish
- Textured finish body
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
38.1mm
External Depth - Metric
20mm
Body Color
Black
External Height - Imperial
1.5"
External Depth - Imperial
0.8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
32mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.25"
Product Range
-
Technical Docs (2)
Alternatives for PB-1579-TF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability