Print Page
Image is for illustrative purposes only. Please refer to product description.

83 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.610 |
| 5+ | $17.070 |
| 10+ | $15.520 |
| 25+ | $13.110 |
Price for:Each
Minimum: 1
Multiple: 1
$18.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPBB-11815-1
Newark Part No.48X9584
Technical Datasheet
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
No. of Switch Holes1Holes
Cutout Diameter22.5mm
Cover / Base ColorGrey
External Height - Metric110mm
IP RatingIP67
External Width - Metric80mm
External Depth - Metric85mm
NEMA RatingNEMA 4X, 6
External Height - Imperial4.33"
External Width - Imperial3.15"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PBB-11815-1 is a polycarbonate one push button box.
- External dimension is 4.33" x 3.15" x 3.35", internal dimension is 2.91" x 1.73" x 2.75" (L x W x D)
- Suited for one 22mm push button, four-way keyed
- Body made of gray polycarbonate resin 10% glass fiber filled
- Cover made of gray polycarbonate
- High impact resistance, IP67 TUV rating keeps out dust and water in extreme conditions
- UL508 / NEMA type 4X and type 6 listed #E343339
- CE low voltage directive 2006/95/EC compliant
- Non-chlorinated and non-brominated flame retardant with UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to UV light, water exposure and immersion per UL 746C
- Nonmetallic captive screws without the risk of stripping
- Good chemical resistance
- Continuous gasket
Technical Specifications
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
Cutout Diameter
22.5mm
External Height - Metric
110mm
External Width - Metric
80mm
NEMA Rating
NEMA 4X, 6
External Width - Imperial
3.15"
Product Range
-
No. of Switch Holes
1Holes
Cover / Base Color
Grey
IP Rating
IP67
External Depth - Metric
85mm
External Height - Imperial
4.33"
External Depth - Imperial
3.35"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
