Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $14.810 |
Price for:Each
Minimum: 1
Multiple: 1
$14.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPBS-11327-B
Newark Part No.90F6934
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric142.7mm
External Width - Metric83mm
External Depth - Metric38mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial5.6"
External Width - Imperial3.25"
External Depth - Imperial1.5"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PBS-11327-B is a plastibox style A series plastic electronic enclosure with battery compartment black.
- External dimension is 5.63" x 3.25" x 1.5", internal dimension is 5.32" x 2.94" x 1.3" (L x W x D)
- Style A has squared corners
- Provisions for mounting horizontal and vertical PCBs
- Four non-skid feet
- ABS plastic
- UL94-HB flammability rating
- Suggested service temperature -40°C to + 60°C
- Textured body with smooth top insert
- 9V battery compartment
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
142.7mm
External Depth - Metric
38mm
Body Color
Black
External Height - Imperial
5.6"
External Depth - Imperial
1.5"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
83mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.25"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate