Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11462
Newark Part No.99B1481
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric57.9mm
External Width - Metric95mm
External Depth - Metric158mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.28"
External Width - Imperial3.74"
External Depth - Imperial6.22"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-11462 is a plasticase style E plastic case.
- External dimension is 2.28" x 3.74" x 6.22", internal dimension is 1.73" x 3.5" x 5.81" (L x W x D)
- Light gray top and bottom covers with dark gray end panels
- Textured surface makes the box more resistant to marring
- Included screws hold covers together which in turn capture the end panels
- Top & bottom cover: PCB mounting bosses for horizontal board, card guide for vertical board mounting
- Press-in rubber feet: cover the cover attachment screw heads and provide a non-slip surface
- Decorative edge detail provides an update modern look
- Durable UL94-HB rated ABS material
- Easily modified by Bud
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
57.9mm
External Depth - Metric
158mm
Body Color
Gray
External Height - Imperial
2.28"
External Depth - Imperial
6.22"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability