Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $14.390 |
Price for:Each
Minimum: 1
Multiple: 1
$14.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11467
Newark Part No.99B1486
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric61mm
External Width - Metric140mm
External Depth - Metric190mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.4"
External Width - Imperial5.51"
External Depth - Imperial7.48"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-11467 is a plasticase style E plastic case.
- External dimension is 2.36" x 5.43" x 7.48", internal dimension is 1.81" x 5.19" x 7.07" (L x W x D)
- Light gray top and bottom covers with dark gray end panels
- Textured surface makes the box more resistant to marring
- Included screws hold covers together which in turn capture the end panels
- Top & bottom cover: PCB mounting bosses for horizontal board, card guide for vertical board mounting
- Press-in rubber feet: cover the cover attachment screw heads and provide a non-slip surface
- Decorative edge detail provides an update modern look
- Durable UL94-HB rated ABS material
- Easily modified by Bud
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
61mm
External Depth - Metric
190mm
Body Color
Gray
External Height - Imperial
2.4"
External Depth - Imperial
7.48"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability