Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.440 |
| 5+ | $7.730 |
| 10+ | $7.040 |
| 25+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$8.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11478
Newark Part No.09R5058
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric199.9mm
External Width - Metric121mm
External Depth - Metric40mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial7.9"
External Width - Imperial4.76"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-11478 is a plasticase style I plastic case.
- External dimension is 1.57" x 7.87" x 4.76", internal dimension is 0.95" x 7.4" x 3.86" (L x W x D)
- Unique, contemporary styling with rounded corners and edges
- Durable, self-extinguishing, ABS plastic material with UL94-HB flammability rating
- Time saving 4 piece snap together design
- Internal PCB mounting bosses on lid & base
- Standard color: Light grey for base & lid. Grey for the end panels
- Textured surface on base & lid
- Textured surface on recessed area in end panels
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
199.9mm
External Depth - Metric
40mm
Body Color
Gray
External Height - Imperial
7.9"
External Depth - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
121mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.76"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability