Print Page
Image is for illustrative purposes only. Please refer to product description.
324 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.910 |
Price for:Each
Minimum: 1
Multiple: 1
$14.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11480-A
Newark Part No.66F3917
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric35.05mm
External Width - Metric140mm
External Depth - Metric110mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial5.51"
External Depth - Imperial4.33"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-11480-A is a plasticase style D plastic case.
- External dimension is 1.38" x 5.51" x 4.33", internal dimension is 1.18" x 5.32" x 4.07" (L x W x D)
- Dark gray ABS covers with natural finish aluminum end panels
- UL94V-0 flammability rating
- Suggested service temperature of -40°C to 80°C
- Molded in card guides and mounting bosses
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
35.05mm
External Depth - Metric
110mm
Body Color
Gray
External Height - Imperial
1.38"
External Depth - Imperial
4.33"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate