Print Page
Image is for illustrative purposes only. Please refer to product description.
315 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.420 |
Price for:Each
Minimum: 1
Multiple: 1
$21.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11481
Newark Part No.96H7370
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric39.88mm
External Width - Metric225mm
External Depth - Metric165mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial8.9"
External Depth - Imperial6.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-11481 is a plasticase style D plastic case.
- External dimension is 1.57" x 8.86" x 6.5", internal dimension is 1.35" x 8.62" x 6.24" (L x W x D)
- Dark gray ABS covers with light gray ABS end panels
- UL94V-0 flammability rating
- Suggested service temperature of -40°C to 80°C
- Molded in card guides and mounting bosses
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
39.88mm
External Depth - Metric
165mm
Body Color
Gray
External Height - Imperial
1.57"
External Depth - Imperial
6.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
225mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.9"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate