Print Page
Image is for illustrative purposes only. Please refer to product description.
128 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.120 |
| 5+ | $33.130 |
| 10+ | $30.140 |
| 25+ | $29.140 |
| 50+ | $28.140 |
| 100+ | $27.150 |
| 250+ | $25.530 |
Price for:Each
Minimum: 1
Multiple: 1
$36.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11482-A
Newark Part No.66F3925
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric65mm
External Width - Metric260mm
External Depth - Metric180mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial10.2"
External Depth - Imperial7.09"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-11482-A is a plasticase style D plastic case.
- External dimension is 2.56" x 10.24" x 7.09", internal dimension is 2.32" x 10" x 6.78" (L x W x D)
- Dark gray ABS covers with natural finish aluminum end panels
- UL94V-0 flammability rating
- Suggested service temperature of -40°C to 80°C
- Molded in card guides and mounting bosses
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
65mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
2.56"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
260mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
10.2"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate