Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
| 5+ | $11.480 |
| 10+ | $10.450 |
| 25+ | $10.110 |
| 50+ | $9.750 |
| 100+ | $9.400 |
| 250+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11535
Newark Part No.10M5239
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric127mm
External Width - Metric97mm
External Depth - Metric38mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial5"
External Width - Imperial3.8"
External Depth - Imperial1.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-11535 is a plasticase G plastic case.
- External dimension is 1.51" x 3.8" x 5", internal dimension is 1.28" x 3.6" x 4.79" (L x W x D)
- Unique, contemporary styling with rounded corners and edges
- Durable, self-extinguishing, ABS plastic material
- UL94-5VA flammability rating
- Mar resistant textured surface
- Internal PCB mounting bosses
- Base is securely attached to the cover with four color matched screws
- Black finish
Notes
PC board bosses will accept a #4 x 1/4" thread forming screw.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
127mm
External Depth - Metric
38mm
Body Color
Black
External Height - Imperial
5"
External Depth - Imperial
1.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
97mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.8"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate