Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPE-1601
Newark Part No.06M4756
Your Part Number
Technical Datasheet
299 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $59.620 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$59.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPE-1601
Newark Part No.06M4756
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric133.4mm
External Width - Metric127mm
For Use WithCabinet Racks
External Height - Imperial5.3"
External Width - Imperial5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PE-1601 is a Panel Extender for electronics enclosures, made of heavy gauge steel with smooth black finish. It extends panel 5-inch beyond normal panel mounting rails.
- Panel mounting holes on EIA universal spacing
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
127mm
External Height - Imperial
5.3"
Product Range
-
External Height - Metric
133.4mm
For Use With
Cabinet Racks
External Width - Imperial
5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PE-1601
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability