Print Page
Image is for illustrative purposes only. Please refer to product description.
693 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $7.770 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPI-1906-LG
Newark Part No.83F5581
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric150.1mm
External Width - Metric80mm
External Depth - Metric30mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial5.9"
External Width - Imperial3.15"
External Depth - Imperial1.18"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PI-1906-LG is a light gray electronic enclosure.
- External dimension is 1.18" x 3.14" x 5.91", internal dimension is 1.02" x 2.78" x 5.46" (L x W x D)
- Ideally suited for instrumentation and telecommunications equipment
- Light gray ABS covers with dark gray ABS end panels
- UL94-HB flammability rating
- Suggested service temperature -40 to +80°C
- Designed to IP 54 of IEC 529
- 2 part design with tongue & groove joint between top & bottom covers, specially designed end panels
- Internal guide slots provide for vertical mounting of PCBs
- Internal bosses provided for horizontal mounting of PCBs
- Top and bottom covers are lightly textured providing a scratch-resistant high quality finish
- Four screws are countersunk in the bottom cover and threaded into internal bosses
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
150.1mm
External Depth - Metric
30mm
Body Color
Gray
External Height - Imperial
5.9"
External Depth - Imperial
1.18"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate